Bulgin PX0843/A

Bulgin USB Cable, 5-Pin Receptacle to USB A Receptacle, 150mm, USB 2.0, Black
$ 22.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0843/A.

IHS

Datasheet6 pages9 years ago

Burklin Elektronik

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-79.06%

CAD Models

Download Bulgin PX0843/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Amphenol AerospaceD38999/20FD35SA-LC
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0843/A provided by its distributors.

Bulgin USB Cable, 5-Pin Receptacle to USB A Receptacle, 150mm, USB 2.0, Black
COMPUTER CABLE, USB 2.0, 132MM, BLACK; C; COMPUTER CABLE, USB 2.0, 132MM, BLACK; Cable Assembly Type:USB; Cable Length - Imperial:5.196"; Cable Length - Metric:132mm; Connector Type A:USB A Plug; Jacket Color:Black; Cabl
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / IP Rating = IP68 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0843-A
  • PX0843A