Bulgin PX0842/B

Bulgin USB2.0BMother seat USBConnector, Buccaneerseries, panel mount, screw termination
$ 22.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0842/B.

IHS

Datasheet6 pages9 years ago

Master Electronics

element14 APAC

ShowMeCables

Amar Radio Corporation

Inventory History

3 month trend:
+52.28%

CAD Models

Download Bulgin PX0842/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT / Cannon192993-0061
Conn TNM Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Individual
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/20FA98SN-LC
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol75-68214-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0842/B provided by its distributors.

Bulgin USB2.0BMother seat USBConnector, Buccaneerseries, panel mount, screw termination
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut
USB ADAPTOR, 2.0 TYPE B-TYPE A, IP68; USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4 Position; Connector Mounting:Panel Mount; IP Rating:IP68; Product Range:Buccaneer Series; C
The Bulgin PX0842/B USB standard buccaneer circular data connector offered by ShowMeCables is intended for use in harsh environments for the USB 2.0 protocol. This USB connector has a sealed Type B at front of panel and a Type A at rear. With 4 electrical contacts that have a maximum contact resistance of 30 mOhms, our circular data connector can withstand voltages of up to 30 V and currents up to 1.0 A.This IP68 connector is best suited to operators of high speed data networks in internal or external environments that require protection against the ingress of dust and moisture. Our Cat 5e Ethernet connector is made of PVC and meets UL94V-0 flammability standards.The Bulgin PX0842/B standard buccaneer circular data connector offered by ShowMeCables can resist cold temperatures ranging from 0 to +70°C. This connector is a rear panel mount style that also supports direct horizontal mounting to PCB for straight plugs.ShowMeCables has one of the largest in-stock selections of data connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the USB standard buccaneer circular data connector that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0842-B
  • PX0842/B.
  • PX0842B