What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PPCFGG1B05CLAD

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
$ 27.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PPCFGG1B05CLAD.

IHS

Datasheet12 pages4 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PPCFGG1B05CLAD provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AUTOMATION CONNECTORS, PUSH PULL, IP50, 22 AWG, 5 CONTACTS, PLUG, 1X SERIES
Bulgin PPCFGG1B05CLAD Circular Connector
5 Contacts Straight Plug 1X Series Push Pull Connector
Conn 1X Plug Sldr 5Pos |Bulgin Limited PPCFGG1B05CLAD
5 CONTACTS STRAIGHT PLUG 1X SE
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 5 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / Current Rating A = 9 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 200 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.3 / Series = X

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC