What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin MPI002/28/BL/24

BULGIN MPI002/28/BL/24Vandal Resistant Switch, SPST-NO, Solder, 50 mA
$ 38.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/BL/24.

IHS

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+5.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin MPI002/28/BL/24 provided by its distributors.

BULGIN MPI002/28/BL/24Vandal Resistant Switch, SPST-NO, Solder, 50 mA
PUSH BUTTON SWITCH, IP66,19.2MM, SP-NO, PANEL MOUNT, MOMENTARY, ILLUMINATED BLUE LED,
SWITCH, VR, RING ILLUM, BLUE, SLDR, 24V; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Blue; Switch Terminals:Quick Connect; Co
Antivandal Sw, Spst-No, 0.05A/24V, Panel; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/28/BL/24
Illumination Colour = Blue / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 24 / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 34.2 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC