What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin MPI002/28/BL

Anti-Vandal Pushbutton Switch SPST-NO Momentary OFF-(ON) 50mA 24VDC Illuminated Blue QC
$ 40.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/BL.

IHS

Datasheet25 pages9 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-20.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components8121J95V3GE26
C&K 8121J95V3GE26 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K ComponentsTP11SH9AGE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsU821SD3V4GE
SWITCH PUSHBUTTON DPDT 1A 120V / Pushbutton Switch DPDT Standard Through Hole
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC

Descriptions

Descriptions of Bulgin MPI002/28/BL provided by its distributors.

Anti-Vandal Pushbutton Switch SPST-NO Momentary OFF-(ON) 50mA 24VDC Illuminated Blue QC
Pushbutton Switch, Panel Mount, Anti-Vandal, Illuminated, SPST-NO, Off-Mom, 24V, Round, Button, Flush, IP66
BULGIN MPI002/28/BLVandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Connector, 50 mA
ANTI VANDAL SW, SPST-NO, 0.05A/24VDC; Available until stocks are exhausted
SWITCH, FRONT PANEL, 50 MA, 24 VDC, 50 MA (MAX.), SP PUSH TO MAKE, 2.8 MM TABS
Bulgin silver button switch, panel mount, Instantaneous operation, Panel opening diameter19.2mm, With indicator light, SPST
SWITCH, VANDAL RESISTANT, BLUE, RING; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Blue; Switch Terminals:Quick Connect; Conta
Illumination Colour = Blue / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 3.5 / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.7 / Series = MPI / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton
The Bulgin MPI002/28/BL blue illuminated vandal-resistant push button switch offered by ShowMeCables is built to withstand wear and tear, corrosion, and harsh use in potentially hostile environments like access control systems. This RoHS certified push button switch uses S.P. Push to perform momentary action. Our MPI002/28/BL switch operates at 24 V/dc and 50 mA maximum ratings, and it comes with 2.8mm tab terminations.This vandal-resistant switch body and button are made of stainless steel with copper clad aluminum terminations. Our push button switch features a maximum contact resistance of 100 mOhm, a minimum insulation resistance of 1000 megaOhm, and a minimum dielectric strength of 2000 kVac. The Bulgin MPI002/28/BL push button switch can operate in temperatures ranging from -30 to 70 degrees Celsius.ShowMeCables has one of the largest in-stock selections of push button switches, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the vandal-resistant push button switch that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI00228BL