What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin MP0037/2

Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
$ 22.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0037/2.

IHS

Datasheet1 page16 years ago

Farnell

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
+15.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

E-SWITCH PV3F2B0SS-343 ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP11SHCQE
Pushbutton Switches PUSHBUTTON SWITCH OF F-(ON) SPST
C&K ComponentsTP11SH8AVQE
Special Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of Bulgin MP0037/2 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch SPST-NO Vandal Resistant Panel Mount, Front
Bulgin MP0037/2 Vandal Resistant Pushbutton Raised SPST 50V 1A 19.2mm IP68
Switch Push Button SP Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk
50 V 1 A SPST-NO Off-Mom Anti-Vandal Panel Mount Pushbutton Switch
Pushbutton, 1 pole, silver, unlit , 1 A/50 V, mounting Ø 19.2 mm, IP68, MP0037/2
Bulgin silver button switch, panel mount, Instantaneous operation, Panel opening diameter19.2mm, No indicator light, SPST
Switch, Vandal Resistant, Spst, 1A, 50V; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:50V; Contacto, Tensión Dc Nom:50V; Contacto, Intensidad Max:1A; Rango De Producto:- |Bulgin Limited MP0037/2
Contact Voltage = 50 VAC / Contact Voltage = 50 VDC / Actuator Type = Pushbutton / Contact Current = 1 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.2 / Length mm = 31.8 / Switch Material = Stainless Steel / Operating Force N = 7.5 / Protection Rating = IP68 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP00372