What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin MMP0120/NNBP

Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
$ 13.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MMP0120/NNBP.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin MMP0120/NNBP provided by its distributors.

Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
BULGIN MMP0120/NNBP Vandal Resistant Switch, MMP0120 Series, SPST, Solder, 2 ANew
SWITCH PUSHBUTTON SPST-NO 2A 36V
Switch Material = Brass / Protection Rating = IP65 / Legend = None / Contact Configuration = 1NO / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 12 / Length mm = 19 / Series = MMP0120 / Switching Function = Momentary Function / Switch Colour = Nickel / Contact Voltage = 36 VDC / Contact Current = 2 A / Actuator Type = Round Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP0120NNBP