Bulgin FX0455

Fuse Holder, Panel Mount, PC2; Fuse Size 5 x 20mm, Screw Cap; 10A, 250V, UL, CSA
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0455.

Burklin Elektronik

Datasheet1 page16 years ago
Datasheet1 page3 years ago

Farnell

Master Electronics

ShowMeCables

Future Electronics

Inventory History

3 month trend:
+2.20%

CAD Models

Download Bulgin FX0455 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin FX0455 provided by its distributors.

Fuse Holder, Panel Mount, PC2; Fuse Size 5 x 20mm, Screw Cap; 10A, 250V, UL, CSA
Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Solder Lug
Fuse Holder 10A 250V Panel Mount Quick Connect Bulk
Bulgin Fuse holder, FX series, size 5 x 20mm, 10A, panel mount
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0455
PANEL MOUNT FUSE HOLDER, CATEGORY PC2, D PANEL CUSTOUT, 10A, 250V
10 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder
FUSE HOLDER, 20X5MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5mm x 20mm; Holder Terminals:Solder Lug; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Voltage Rating V DC:-;
The Bulgin FX0455 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC2 degree of protection category required for today's sophisticated electronic equipment. This fuse holder has solder tags. Our fuse holder is built of UL94V-0-rated polyester mouldings. This fuse holder requires a maximum voltage rating of 250V and a current rating of 10A.The Bulgin FX0455 fuse holder has an insulation resistance of >10²MΩ at 500V DC and a contact resistance of <10mΩ. Our bayonet cap/screwdriver release fuse holder can withstand temperatures ranging from -20 to 85 degrees Celsius. This FX0455 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX 0455