What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin BZH11/Z0000/00

Mains Power Connector, Female-Male, Screw Terminal
$ 10.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZH11/Z0000/00.

IHS

Datasheet23 pages8 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+23.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin BZH11/Z0000/00 provided by its distributors.

Mains Power Connector, Female-Male, Screw Terminal
Conn Power Entry Unfiltered PL/RCP 3 POS 250VAC 10A ST Single Port
Avnet Japan
AC Power Entry Modules C14-IEC FUSED INLET POWER
BULGIN BZH11/Z0000/00 INLET/OUTLET, IEC, FUSED
SNAP-IN FUSED HORIZONTAL PLUG&SOCKET,10A
PWR ENT IN/OUT IEC320-2-2F PNL
POLYSNAP FUSED IN/OUTLET 6.3MM
INLET/OUTLET, IEC, FUSED; Product Range:POLYSNAP Series; Gender:Plug, Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-20
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 1-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Voltage Rating V = 250 / Switch Type = 1 Pole - Non-Illuminated / Housing Material = Thermoplastic / Outlet Type = F Type / Colour = Black / Gender = Inlet / Gender = Outlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC