What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin BXS011/1

Battery Holder 1 Cells AA Size (Glass/Polyester)/Nylon/Polycarbonate Bulk
$ 15.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BXS011/1.

Newark

Datasheet1 page20 years ago
Datasheet7 pages10 years ago
Datasheet7 pages22 years ago

Farnell

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+20.12%

Supply Chain

Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Bulgin BXS011/1 provided by its distributors.

Battery Holder 1 Cells AA Size (Glass/Polyester)/Nylon/Polycarbonate Bulk
BATTERY HOLDER, 1 AA CELL; Battery Sizes Accepted:AA; No. of Batteries:1; Battery Holder Mount:Panel; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Battery Holder; Battery Size Code:AA; Battery Terminals:So
Battery Holder, Aa, Panel; Battery Sizes Accepted:Aa; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Battery Terminals:Solder Tab; Body Material:Nylon; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Bulgin Limited BXS011/1

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC