Bulgin A104700AAA

Arcolectric (Bulgin) Ltd LEDFixed seat, 7.6mmdiameter, used for3mm LED
$ 2.291
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin A104700AAA.

TME

Datasheet1 page14 years ago

Inventory History

3 month trend:
+98.90%

Descriptions

Descriptions of Bulgin A104700AAA provided by its distributors.

Arcolectric (Bulgin) Ltd LEDFixed seat, 7.6mmdiameter, used for3mm LED
LED Holder, 3mm, Panel Mount,Chrome
Neck Seal for 1700 and 1750 Series Toggle Switches
LED Diameter mm = 3 / Accessory Type = Holder / Diameter mm = 7.6 / Length mm = 7.6 / Width mm = 7.6 / Height mm = 14 / Mounting Type = Panel Mount / Number of LEDs = 1

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC