Buddy Products 7437

BUDDY PRODUCTS 7437 TV Swing Arm Mount, Steel, Black. More details: TV Swing Arm Mount, Wall Mount, Material Steel,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 7437. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Buddy Products 7437 provided by its distributors.

BUDDY PRODUCTS 7437 TV Swing Arm Mount, Steel, Black. More details: TV Swing Arm Mount, Wall Mount, Material Steel, Number of Shelves 0, Color Black, Keyboard Shelf No, Construction Steel, Finish Powder Coat, Adjustable Yes, Caster Lock No, Assembly Not Required, Includes Mounting Hardware