What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PW-12850-MB

ABS black plastic enclosure Overall Dims 7.25 x 5.00 x 2.22 in. with molded mounting brakets
$ 10.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PW-12850-MB.

Electro Sonic

Datasheet2 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

Descriptions

Descriptions of Bud Industries PW-12850-MB provided by its distributors.

ABS black plastic enclosure Overall Dims 7.25 x 5.00 x 2.22 in. with molded mounting brakets
Bud Industries PW-12850-MB PW UL94-5VA ABS Enclosure, 7.3x5x2.2 in, PW Series
Enclosure W/ Flange, Abs, Black; Enclosure Type:Wall Mount; Enclosure Material:Abs; External Height - Metric:56.39Mm; External Width - Metric:127Mm; External Depth - Metric:184.15Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PW-12850-MB
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges and Clear Cover PU-16534-C, IP68/NEMA 6P Plastic Enclosure with Mounting Flanges and Clear Cover (4.5 X 3.6 X 2.3 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PW12850MB