What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PTH-22436

NEMA Enclosure ABS Plastic NBF-32020, NEMA Enclosure ABS Plastic (12 X 8 X 8 In)
$ 119.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22436.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-4.88%

Descriptions

Descriptions of Bud Industries PTH-22436 provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32020, NEMA Enclosure ABS Plastic (12 X 8 X 8 In)
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 13.78 X 17.72 X 7.87, GRAY, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch (17.7 X 13.8 X 7.9 In) Item Number : PTH-22436
Gray Polycarbonate Wall Mount NEMA Box
BOX PC GRAY 15.750"L X 11.810"W
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:199.9mm; External Width - Metric:350mm; External Depth - Metric:450mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22436