What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PNR-2600

Enclosure, Polycarbonate, UL94V-2, 3.94 X 3.94 X 2.17, Nema 4X, Pnr Series
$ 11.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNR-2600.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.74%

Related Parts

Bud IndustriesPNR-2600-DG
Bud Industries PNR-2600-DG NEMA Box, Recessed Cover, Dark Gray, 3.9x3.9x2.2 in, PNR Series
Bud IndustriesPNR-2600-C
ENCLOSURE, POLYCARBONATE, UL94V-2, 3.94 X 3.94 X 2.17, NEMA 4X, PNR SERIES
Hammond1554EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554EGY
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES
HammondRP1085
ABS enclosure, (L x W x H) 105 x 75 x 40 mm, light gray (RAL 7035), IP65, RP1085

Descriptions

Descriptions of Bud Industries PNR-2600 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94V-2, 3.94 X 3.94 X 2.17, NEMA 4X, PNR SERIES
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type: Wall Mount; Enclosure Material: Polycarbonate; External Height - Metric: 100mm; External Width - Metric: 100mm; External Depth - Metric: 55mm; IP Rating: IP65; Body Color: Grey
Enclosure, Wall Mount Polycarbonate Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip65 |Bud Industries PNR-2600

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNR2600