Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11412

Clamshell Enclosure, Polystyrene, 3.30 X 8.10 X 6.32, Plasticase Style B Series
$ 24.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11412.

Master Electronics

Datasheet1 page19 years ago

element14 APAC

Farnell

DigiKey

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A
Bud IndustriesPC-11410
CLAMSHELL ENCLOSURE, POLYSTYRENE, 3.30 X 6.12 X 6.32, PLASTICASE STYLE B SERIES
Bud IndustriesPC-11416
CLAMSHELL ENCLOSURE, POLYSTYRENE, 4.04 X 8.10 X 6.32, PLASTICASE STYLE B SERIES
Hammond1554RGY
ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1554RGY
HammondRP1285
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285
HammondRP1285C
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285C

Descriptions

Descriptions of Bud Industries PC-11412 provided by its distributors.

CLAMSHELL ENCLOSURE, POLYSTYRENE, 3.30 X 8.10 X 6.32, PLASTICASE STYLE B SERIES
Plasticase B Plastic Case PC-11412, Plasticase B Plastic Case (3.3 X 8.1 X 6.3 In)
Enclosure Plastic; Polystyrene; HxWxD: 3.3 x 8.1 x 6.32 in.
Enclosures, Boxes, & Cases Plasticase B Plastic Case (3.3 X 8.1 X 6.3 In)
ENCLOSURE, BOX, POLYSTYRENE, BONE
PLASTICASE - STYLE B UPC666020114136
Impact Resistant Polystyrene Plastic Box
Plastic Boxes 3.30 X 8.10 X 6.32
BOX PLASTIC GRAY 6.32"L X 8.1"W
ENCLOSURE, BOX, POLYSTYRENE, BONE; Enclosure Type: Multipurpose; Enclosure Material: Polystyrene; External Height - Metric: 84mm; External Width - Metric: 206mm; External Depth - Metric: 161mm; IP Rating: -;

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-11412.
  • PC11412