What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries HH-3630

Enclosure; Accessory; Battery Holder; Polypropylene; 26GA. 6IN Leads; 2-AAA
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3630.

Electro Sonic

Datasheet1 page19 years ago

Inventory History

3 month trend:
-17.28%

Related Parts

Bud IndustriesHH-3632
ENCLOSURE;ACCESSORY;BATTERY HOLDER;POLYPROPYLENE;26GA. 6IN LEADS; 2-AA

Descriptions

Descriptions of Bud Industries HH-3630 provided by its distributors.

ENCLOSURE;ACCESSORY;BATTERY HOLDER;POLYPROPYLENE;26GA. 6IN LEADS; 2-AAA
BATTERY HOLDER; Battery Sizes Accepted: AAA; No. of Batteries: 2; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Battery Holder; Battery Size Code: AAA; Battery Terminals: Wire
Battery Holder, Aaa, Wire Lead; Tamaños De Batería Aceptados:Aaa; Núm. De Baterías:2; Material Del Cuerpo:Polypropylene Plastic; Para Usar Con:Bud Electronic Enclosures; Terminales De La Batería:Cable |Bud Industries HH-3630

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH-3630.
  • HH3630