What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries D-1723-WH

Sliding Drawer 16.56 in. W x 6.31 in. H x 19.18 in. D Steel White Texture Front Mount
$ 297.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries D-1723-WH.

Master Electronics

Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesD-1722-WH
Bud Industries D-1722-WH Sliding Drawer, White, 8.8x19x16.4 in, 19 inch Rack Series
Bud IndustriesHC-14107
ValuLine Chassis Enclosure HC-14107, ValuLine Chassis Enclosure (10.5 X 17 X 15 In)
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;16x14x10 In
HammondHJ14128HLP
Clamps Electrical Enclosure, 14 in H, 8 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, CHASSIS, RACK MOUNT, STEEL, WHITE,19 IN., 5U, 15 IN DEPTH, RASE SERIES
Bud IndustriesTR-6103
ENCLOSURE, INSTRUMENT, DESKTOP, ALUMINUM, BLUE, 18.75X12X8 IN, TR SERIES

Descriptions

Descriptions of Bud Industries D-1723-WH provided by its distributors.

Sliding Drawer 16.56 in. W x 6.31 in. H x 19.18 in. D Steel White Texture Front Mount
Bud Industries D-1723-WH Sliding Drawer, White, 8.8x19x19.4 in, 19 inch Rack Series
DRAWER, STEEL, RACK, 5U, 19.39 X 18.93 X 8.75 IN., 92 LB., WHITE TEXTURED
BUD (8.8 X 19 X 19.4 In) Item Number : D-1723-WH
Accessories for All Racks DWR 16.56X6.31X19.18
ER - Drawer; Steel; Rack; 3.00
RS APAC
DRAWER 19.389X17.094X8.718" WHT
SLIDING DRAWER UPC666020038975
Drawer, Sliding, 19In, Steel, White; Tipo De Accesorio:Sliding Drawer; Para Usar Con:19" Cabinets; Envolvente, Material:Acero; Color De La Carcaza:Blanco; Altura Externa:6.437"; Anchura Externa:18.938"; Profundidad Externa:19.389" |Bud Industries D-1723-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-1723-WH.
  • D1723WH