What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-3287

Plastic Enclosure 6.10 in. H x 4.60 in. W x 1.37 in. D ABS Plastic Black

$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3287.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+71.09%

Related Parts

Bud IndustriesCU-3287-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,6.10X4.60X1.37,MOUNTING BRACKET, BLACK, UTILIBOX A
Bud IndustriesCUR-3287-MB
Plastic Enclosure 6.10 in. H x 4.60 in. W x 1.37 in. D ABS Plastic Black
Bud IndustriesCUR-3287
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X1.37,RECESSED, TEXTURED, BLK, UTILIBOXA
Hammond1553DBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DBKBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, BLACK,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DYLBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, YELLOW, BLACK,5.8X3.5X0.98 IN,1553SERIES

Descriptions

Descriptions of Bud Industries CU-3287 provided by its distributors.

Plastic Enclosure 6.10 in. H x 4.60 in. W x 1.37 in. D ABS Plastic Black
Utilibox Style A Plastic Utility Box CU-3287, Utilibox Style A Plastic Utility Box (6.1 X 4.6 X 1.4 In)
UTILIBOX ENCLOSURE, ABS, BLACK TEXTURED, STYLE A SERIES
BOX ABS BLACK 6.112"L X 4.612"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 34.8mm; External Width - Metric: 117mm; External Depth - Metric: 155mm; IP Rating: -; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU3287