What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CC-5191

BUD CABLE CARRIER ASSEMBLY_ 1U Item Number : CC-5191
$ 82.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CC-5191.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries CC-5191 provided by its distributors.

BUD CABLE CARRIER ASSEMBLY_ 1U Item Number : CC-5191
Econobox Diecast Aluminum Box with Mounting Bracket CU-4475, Econobox Diecast Aluminum Box with Mounting Bracket (4.8 X 3.8 X 4.8 In)
Cable Carrier; Cable Organizer Type:Cabl; Cable Carrier; Cable Organizer Type:Cable Carrier; For Use With:Cables on Slide-Mounted Equipment in Cabinet Racks; External Height:1.75"; External Width:30"; Material:Steel; Rack U Height:1; Weight:4lb

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC5191