What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries BB-1808-RB

Enclosure, Cabinet, Desktop, Aluminum, Royal Blue, 11.063X11X9.938 in, Showcaseseries
$ 252.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BB-1808-RB.

Newark

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesBB-1804-RB
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE,11.063X11X8.188 IN, SHOWCASESERIES
Bud IndustriesBB-1806-RB
Bud Industries BB-1806-RB Showcase Electronics Box, Metal, Blue, 9.9x8.3x11 in, BB Series
Bud IndustriesBB-1803-RB
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE, 11X8.313X8.188IN, SHOWCASE SERIES
Sloped Instrument Enclosure 10.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue
Sloped Instrument Enclosure 14.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue

Descriptions

Descriptions of Bud Industries BB-1808-RB provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE,11.063X11X9.938 IN, SHOWCASESERIES
Showcase Metal Electronics Blue BB-1808-RB, Showcase Metal Electronics Blue (9.9 X 11.1 X 11 In)
Enclosures, Boxes, & Cases 9.9x11.1x11"Showcase
Small Metal Cabinets 9.9x11.1x11 Showcase
CABINET ALUM BLUE 11.06"L X 11"W
Enclosure, Cabinet, Aluminium, Blue; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:252Mm; Anchura Externa - Métrico:281Mm; Profundidad Externa - Métrico:279Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Bud Industries BB-1808-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB1808RB