BSG CR1632

Battery; CR Lithium-Coin; 3 V; 120; 0.45 lbs.
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CR1632. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for BSG CR1632.

Farnell

Datasheet2 pages15 years ago
Datasheet5 pages16 years ago

RS (Formerly Allied Electronics)

Newark

element14

DigiKey

Descriptions

Descriptions of BSG CR1632 provided by its distributors.

Battery; CR Lithium-Coin; 3 V; 120; 0.45 lbs.
Button cell battery Lithium 3V 140mAh
LITHIUM BATTERY, 3V, COIN CELL; Battery Capacity:140mAh; Battery Voltage:3V; Battery Technology:Lithium Manganese Dioxide; Battery Terminals:Pressure Contact; External Diameter:16mm; External Height:3.2mm; Weight:1.8g ;RoHS Compliant: NA

Manufacturer Aliases

BSG has several brands around the world that distributors may use as alternate names. BSG may also be known as the following names:

  • Panasonic - BSG