What’s new: Find the right parts faster with our redesigned experience

Learn more

Broyce Control LXPRC 400V

Relay, Voltage Sense, Spdt, 8A, 400Vac; |Broyce Control LXPRC 400V
$ 65.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control LXPRC 400V.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
-11.75%

Descriptions

Descriptions of Broyce Control LXPRC 400V provided by its distributors.

Relay, Voltage Sense, Spdt, 8A, 400Vac; |Broyce Control LXPRC 400V
Broyce Control control relay, L series, for phase、Voltage monitoring, SPDT, DIN Rail installation
RELAY, VOLTAGE SENSE, SPDT, 8A, 400VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 8A; Relay Mounting: DIN Rail; Contact Voltage VAC: 250V; Relay Terminals: Screw; Contact Voltage VDC: 25V; Supply Voltage M

Images

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXPRC400V