What’s new: Find the right parts faster with our redesigned experience

Learn more

Broyce Control 45TCR 24/230VAC

Temp Control Relay PT100

Submit Request for Quote

Unfortunately we do not know of any distributors for 45TCR 24/230VAC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Broyce Control 45TCR 24/230VAC provided by its distributors.

TEMP CONTROL RELAY PT100
TEMPERATURE CONTROLLER, PT100; Thermocouple Type:PT100; Temp, Op. Max:50°C; Temp, Op. Min:-20°C; Voltage, Output Max:250V ac; Voltage, Supply Max:230V ac; Approval Bodies:CE, CSA, C-tick, cUL, IEC, UL; External Depth:99mm; External Length / Height:78mm; Mounting Type:DIN Rail; Supply Voltage:230V; Width, External:45mm

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45TCR 24/230VAC.
  • 45TCR24/230VAC