What’s new: Find the right parts faster with our redesigned experience

Learn more

Broyce Control 45.150 110V

Relay, Under/over Current

Submit Request for Quote

Unfortunately we do not know of any distributors for 45.150 110V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Broyce Control 45.150 110V provided by its distributors.

RELAY, UNDER/OVER CURRENT
RELAY, UNDER/OVER CURRENT; Product Range:-; Contact Configuration:SPDT; Contact Current:10A; Relay Mounting:DIN Rail; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:25VDC; Supply Voltage Max:230VA
RELAY, UNDER/OVER CURRENT; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:25V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:DIN Rail; External Length / Height:99mm; Width, External:45mm; External Depth:78mm; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Current, Switch Max:10A; Supply Voltage:110V

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering