Broadcom PEX8608-BA50BC G

PCI Express Switch I/O Expansion Switch, 8-Lanes, 8 Port, 2-CH, 196-Pin BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom PEX8608-BA50BC G.

IHS

Datasheet0 pages0 years ago

Augswan

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-02-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-02
LTD Date2025-06-02

Descriptions

Descriptions of Broadcom PEX8608-BA50BC G provided by its distributors.

PCI Express Switch I/O Expansion Switch, 8-Lanes, 8 Port, 2-CH, 196-Pin BGA
PEX8608-BA50BC G PCI Express® Switch IC 8 Channel 196-PBGA (15x15)
PCI Bus Controller, CMOS, PBGA196
8 LANE 8 PORT GEN 2 PCIE SWITCH, PB FREE
PCIE SWITCH, PCIE 2.0, PBGA-196; PCI IC Type:PCIe Switch; PCI Express Base Spec:PCIe 2.0; IC Case / Package:PBGA; No. of Pins:196Pins; Supply Voltage Min:950mV; Supply Voltage Max:1.05V; Operating Temperature Min:-10°C RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEX8608-BA50BC,G
  • PEX8608-BA50BCG
  • PEX8608BA50BCG