What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom MGA-82563-TR1G

RF Amp Chip Single General Purpose 6GHz 6-Pin SOT-363 Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom MGA-82563-TR1G.

IHS

Datasheet11 pages16 years ago

Newark

iiiC

Jameco

Future Electronics

Supply Chain

Country of OriginMainland China, Malaysia
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Broadcom MGA-82563-TR1G provided by its distributors.

RF Amp Chip Single General Purpose 6GHz 6-Pin SOT-363 Tape and Reel
0.1-6 GHZ 3 V, 17 DBM AMPLIFIER Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS
IC RF AMP ISM 100MHZ-6GHZ SOT363
UJ-0068-0 IC MGA82563 AMP 17DBM 3V 0.1-
RF Amplifiers/MMIC Amplifier; No. of Amplifiers:1; Gain Max, V/V:15; Supply Voltage Min:3V; Supply Voltage Max:5V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Gain:13.2dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGA-82563TR1G
  • MGA82563-TR1G
  • MGA82563TR1G