What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom MGA-725M4-BLK

Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom MGA-725M4-BLK.

IHS

Datasheet20 pages9 years ago

element14 APAC

CAD Models

Download Broadcom MGA-725M4-BLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Introduction Date2001-01-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Broadcom MGA-725M4-BLK provided by its distributors.

Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS
RF Amp Chip Single GP 6GHz 5V 4-Pin Mini-PAK Bag
AVAGO TECHNOLOGIES MGA-725M4-BLK LOW NOISE AMPLIFIER
RF-Amplifier Amplifier RFIC GaAs, Low Noise
IC AMP MMIC LNA GAAS 1.4X1.2MINI
IC AMP CDMA 100MHZ-6GHZ MINIPAK
LOW NOISE AMPLIFIER; Gain:15.7dB; Noise Figure Typ:1.3dB; RF Type:CDMA, TDMA; Supply Current:60mA; RF IC Case Style:MiniPak; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Frequency Max:6GHz; Frequency RF:6GHz; Noise Factor Typ:1.3dB; Package / Case:4-MiniPak; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGA725M4BLK