What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom IAM-91563-BLKG

Up/Down Conv Mixer 3V 6GHz 6-Pin SOT-363 Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom IAM-91563-BLKG.

IHS

Datasheet14 pages17 years ago

Newark

Supply Chain

Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-01-31
LTD Date2012-07-31

Related Parts

NXP SemiconductorsBGA2715,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2712,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB
NXP SemiconductorsBGM1013,115
IC RF AMP ISM 0HZ-2.2GHZ 6TSSOP / RF Amplifier IC ISM 0Hz ~ 2.2GHz 6-TSSOP
NXP SemiconductorsMBC13720NT1
Amplifier, LNA, 0.40 to 2.4 GHz, Typ Gain in dB is 20 @ 900 MHz, 2.3 to 3 V, SOT1770-1, SiGe
NXP SemiconductorsBGM1014,115
RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R

Descriptions

Descriptions of Broadcom IAM-91563-BLKG provided by its distributors.

Up/Down Conv Mixer 3V 6GHz 6-Pin SOT-363 Bag
0.8–6 GHz 3V Downconverter | IC MIXER 800MHZ-6GHZ DWN SOT363
BROADCOM LIMITED IAM-91563-BLKG DOWN CONVERTER, 91563, SOT-363-6
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PDSO6
DOWN CONVERTER, 91563, SOT-363-6; Frequency Range:800MHz to 6GHz; RF Type:PCS, PHS, ISM, WLL; Supply Voltage Range:3V; RF IC Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Bandwidth:6000MHz; Base Number:91563; Frequency RF:6000MHz; IC Generic Number:91563; IF Frequency:700MHz; Logic Function Number:91563; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Oscillator Frequency:6000MHz; Package / Case:SOT-363; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAM91563-BLKG
  • IAM91563BLKG