Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMR-C150

Single Color LED, High Performance Blue, Untinted Diffused, 2mm
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C150.

IHS

Datasheet16 pages9 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+23.30%

CAD Models

Download Broadcom HSMR-C150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Bag
Single Color LED, Cyan, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMR-C150 provided by its distributors.

Single Color LED, High Performance Blue, Untinted Diffused, 2mm
LED Single Chip Blue 473nm 20mA 2-Pin 1206 [3216 Metric]
LED Lamp; Luminous Intensity:55mcd; Viewing Angle:140°; Forward Current:20mA; Forward Voltage:3.4V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, BLUE; LED Colour: Blue; LED Mounting: SMD; Forward Current If: 20mA; Forward Voltage: 3.4V; Wavelength Typ: 473nm; Luminous Intensity: 55mcd; Viewing Angle: 140°; Lens Shape: Rectangular; Automotive Qualification Stand

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMR-C150.
  • HSMRC150