Broadcom HSMR-C110

Single Color LED, Blue, Clear Untinted Nondiffused
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C110.

Newark

Datasheet16 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-32.05%

CAD Models

Download Broadcom HSMR-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round Dome Diffused White LED 470nm 60° 3.5V 20mA TH 5.55mm × 5.55mm × 7.85mm
Single Color LED, Cyan, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMR-C110 provided by its distributors.

Single Color LED, Blue, Clear Untinted Nondiffused
LED Uni-Color Blue 469nm 2-Pin Chip LED T/R
Standard LEDs - SMD Blue Non-diffused 473nm 60mcd
LED, Blue, SMD, 20 mA, 3.4 V, 473 nm
473nm 130° 3.4V 20mA with dome,rectangle spread white,Blue 1204 standard mounting,SMD mount 3.2mm*1.5mm*1mm
LED BLUE DIFFUSED CHIP SMD R/A
Led, Blue, 60Mcd, 473Nm; Led Color:Blue; Led Mounting:Smd; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:473Nm; Luminous Intensity:60Mcd; Viewing Angle:130°; Lens Shape:Dome; Product Range:- Rohs Compliant: Yes |Broadcom HSMR-C110.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMR-C110.
  • HSMRC110