Broadcom HSMN-C150

Single Color LED, High Performance Blue, Untinted Diffused, 2mm
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-C150.

Newark

Datasheet9 pages16 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.45%

CAD Models

Download Broadcom HSMN-C150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Bag
Single Color LED, Cyan, Diffused White, T-1, 3mm

Descriptions

Descriptions of Broadcom HSMN-C150 provided by its distributors.

Single Color LED, High Performance Blue, Untinted Diffused, 2mm
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.3 V, 470 nm
470nm 170¡ã 3.3V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
LED SMD Standard Blue Diffused 470nm, 35mcd
LED Lamp; Luminous Intensity:35mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:3.3V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMNC150