Broadcom HSML-C170

LED Single Chip Orange 605nm 25mA 2-Pin 0805 [2012 Metric]
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C170.

IHS

Datasheet9 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.47%

CAD Models

Download Broadcom HSML-C170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin SMT T/R

Descriptions

Descriptions of Broadcom HSML-C170 provided by its distributors.

LED Single Chip Orange 605nm 25mA 2-Pin 0805 [2012 Metric]
Single Color LED, Orange, Untinted Diffused, 1.4mm
LED Lamp; Luminous Intensity:25µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 2.0 x 1.25 x 0.8 mm ;RoHS Compliant: Yes
LED, SMD, ORANGE; LED Colour:Orange; LED Mounting:SMD; LED Case Size:1.25mm x 1.4mm; Forward Current If:20mA; Forward Voltage:1.9V; Wavelength Typ:605nm; Luminous Intensity:90mcd; Viewing Angle:170°; Lens Shape:Rectangul
LED, SMD, ORANGE; Bulb Size:1.25mm x 1.4mm; LED Colour:Orange; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:604nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED Type:Standard; Lens Style:Untinted Diffused; Light Output Orientation:Top Emitting; Luminous Intensity @ If Min:28.5mcd; Luminous Intensity Typ:90mcd; Material:AllnGaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Wavelength:609nm; Power Dissipation Pd:60mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:1.9V; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSML-C170.
  • HSMLC170