Broadcom HSML-A401-U40M1

SMT LED SURFACE MOUNT LED INDICATOR Single Color LED, Orange, 2.2mm
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSML-A401-U40M1.

ODG (Origin Data Global)

Datasheet15 pages9 years ago

Newark

element14 APAC

Avago

Arrow Electronics

Inventory History

3 month trend:
+161%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL
Smd Lm4-b Series Led -Amber Color, Full Rank, Tape & Reel
LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSML-A401-U40M1 provided by its distributors.

SMT LED SURFACE MOUNT LED INDICATOR Single Color LED, Orange, 2.2mm
BROADCOM LIMITED HSML-A401-U40M1 LED, Orange, SMD, 50 mA, 2.2 V, 605 nm
LED, SMD, PLCC4, ORANGE; LED Colour:Orange; Luminous Intensity:1.125cd; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:605nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:50mA; Dominant Wavelength:605nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Luminous Intensity Max:1260mcd; Luminous Intensity Min:400mcd; Luminous Intensity Typ:1260mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Orange Luminous Intensity Max:1260mcd; Orange Luminous Intensity Min:400mcd; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:609nm; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMLA401U40M1