Broadcom HSMF-C156

LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C156.

IHS

Datasheet12 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco

Future Electronics

Inventory History

3 month trend:
-6.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Dual Color LED, High Intensity Red/green, Diffused White, 5mm
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Broadcom HSMF-C156 provided by its distributors.

LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R
Broadcom ,LED, 3225 (1210), 572 / 586 nm, 3.2 x 2.7 x 1.1mm
Dual Color LED, Yellow/green, Untinted Diffused, 2.7mm
LED, SMD, BICOLOUR, GRN/YEL; LED Colour: Green, Yellow; LED Mounting: SMD; Bulb Size: 2mm x 2.7mm; Viewing Angle: 170°; Lens Shape: Rectangular; Forward Current / Colour: Y 20mA, G 20mA; Luminous Intensity / Colour: Y 8mcd, G 15mcd; Forward Voltage / Colour: Y 2.1V, G 2.2V; Wavelength / Colour: Y 586nm, G 572nm; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (27-Jun-2018); External Depth: 2.7mm; External Length / Height: 1.1mm; External Width: 3.2mm; Forward Voltage VF Max: 2.6V; LED Type: Multicolour; Light Output Orientation: Top Emitting; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +85°C; Reverse Protection Voltage: 5V; Storage Temperature Max: 85°C; Storage Temperature Min: -40°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C156.
  • HSMFC156