Broadcom HSMD-C110

Single Color LED, Orange, Clear Untinted Nondiffused
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C110.

IHS

Datasheet22 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
-5.89%

CAD Models

Download Broadcom HSMD-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMD-C110 provided by its distributors.

Single Color LED, Orange, Clear Untinted Nondiffused
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:2.2V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 1.0 x 1.5 mm ;RoHS Compliant: Yes
LED, SMD, R/A, ORANGE; LED Colour:Orange; LED Mounting:SMD; LED Case Size:-; Forward Current If:20mA; Forward Voltage:2.2V; Wavelength Typ:604nm; Luminous Intensity:8mcd; Viewing Angle:130°; Lens Shape:Dome; Product Rang
LED, SMD, R/A, ORANGE; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:604nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:604nm; External Depth:1.5mm; External Length / Height:3.2mm; External Width:1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Non-diffused; Light Output Orientation:Side Emitting; Luminous Intensity @ If Min:2.8mcd; Luminous Intensity Typ:8mcd; Material:GaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:90°; PIV Max:5V; Package / Case:SMD; Peak Wavelength:605nm; Power Dissipation Pd:65mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:2.2V; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-C110.
  • HSMDC110