Broadcom HSMA-A431-Z50M1

LED AMBER CLEAR 4PLCC SMD Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-A431-Z50M1.

IHS

Datasheet11 pages9 years ago

Avago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
SMD LM2-B SERIES LED -AMBER COLOR,3550-9000MCD,HUE FROM A2 TO A6,TAPE & REEL
LED AMBER CLEAR 4PLCC SMD / Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMA-A431-Z50M1 provided by its distributors.

LED AMBER CLEAR 4PLCC SMD Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
LED Uni-Color Amber 592nm 4-Pin PLCC T/R
592nm 30° 2.2V 50mA circular,with dome transparent colourless PLCC-4 SMD mount 3.2mm*2.8mm*3.87mm
LED, Amber, SMD, 50 mA, 2.2 V, 590 nm
SMT LED Surface Mount LED Indicator
LED SMD Standard AlInGaP,Amber
LED IND 592NM AMBER TOP MT 4PLCC
PLCC4, PWR, T/MT, 30VA, ALINGAP, AMB
LED, PLCC-4, AMBER; LED Colour:Amber; Typ Luminous Intensity:4500mcd; Viewing Angle:30°; Forward Current:50mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +100°C; Case Style:PLCC-4; External Depth:3.2mm; External Length / Height:3.87mm; Lens Type:Dome; Max Luminous Intensity @ If:14000mcd; Termination Type:SMD; Voltage, Vf Typ:2.2V; Wavelength, Peak:592nm; Width, External:2.8mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM