Broadcom HRPG-ASCA#54F

4.5V 5.5V(DC) PCBinstall,Through hole mounting,panel mount 6mm*6mm*6mm
$ 42.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HRPG-ASCA#54F.

Avago

Datasheet9 pages14 years ago
Datasheet9 pages14 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.44%

CAD Models

Download Broadcom HRPG-ASCA#54F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Broadcom HRPG-ASCA#54F provided by its distributors.

4.5V 5.5V(DC) PCBinstall,Through hole mounting,panel mount 6mm*6mm*6mm
Rotary Position Encoder, Single, 2 Channels
Optical Encoder RPG,Smt,120CPR,L:12. 7mm,D:6mm,F
Miniature Panel Mount Optical Encoders
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Encoder; Encoder Type:Optical; Encoder Resolution:120CPR; Series:HRPG; Rotation Speed:300rpm; Operating Temperature Range:0°C to +70°C; Current Rating:40mA; Shaft Diameter:6mm; Voltage Rating:5.5VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRPG-ASCA-54F
  • HRPG-ASCA54F