Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-EL30-PS000

Round LED, Dome Top, Transparent/Colorless, 592nm, 30°, 2.02V, 20mA, TH, 5mm L × 8.91mm H
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL30-PS000.

IHS

Datasheet18 pages9 years ago

Avago

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+90.68%

CAD Models

Download Broadcom HLMP-EL30-PS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Broadcom HLMP-EL30-PS000 provided by its distributors.

Round LED, Dome Top, Transparent/Colorless, 592nm, 30°, 2.02V, 20mA, TH, 5mm L × 8.91mm H
BROADCOM LIMITED HLMP-EL30-PS000 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm
Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm
LED AMBER CLEAR T-1 3/4 T/H Amber 590nm LED Indication - Discrete 2.02V Radial
LED Lamp; Luminous Intensity:2500µcd; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Mounting Type:No; Wavelength:626nm ;RoHS Compliant: Yes
LED, 5MM, AMBER; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:2.5cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.02V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:590nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:590nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.02V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Max:2900mcd; Luminous Intensity @ If Min:765mcd; Luminous Intensity Typ:2500mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:590nm; Voltage Vf Typ:2.02V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-EL30-PS000..