Broadcom HLMP-2965

Bi-Color LED Light Bar Green/Red 565nm/635nm 8-Pin DIP
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2965.

IHS

Datasheet16 pages9 years ago

Avago

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-13.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Lite-OnLTS-315AG
LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd
Diodes Inc.LTS-4301JR
LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Broadcom HLMP-2965 provided by its distributors.

Bi-Color LED Light Bar Green/Red 565nm/635nm 8-Pin DIP
Bar Graph LED; No. of LEDs:4; Color:Green/Yellow; Forward Current:20mA; Luminous Intensity:50mcd; Forward Voltage:2.2V; Wavelength:565nm; LED Color:Green/Yellow; Leaded Process Compatible:Yes; Light Emitting Area:8.89 x 8.89 ;RoHS Compliant: Yes
LED BAR MODULE, HE-RED/GRN; No. of LEDs:8; LED Colour:HE Red - Green; Current, If Max:30mA; Typ Luminous Intensity:45mcd; Voltage, Vf Max:1.8V; Wavelength, Peak:565nm; Operating Temperature Range:-20°C to +85°C; Current, If per Segment Nom:20mA; External Depth:6.22mm; External Length / Height:10.16mm; Illumination Colour:Red / Green; Lead Cross-section Depth:0.51mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Row Pitch:7.62mm; Segments, No. of:1; Typ Luminous Intensity per Segment, @ If:45mcd; Width, External:10.16mm; Width, Lead Cross-section:0.58mm; Width, Light Area:8.89mm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2965