Broadcom HLMP-2885

LED Bar Graph Array, Green, 20 mA, 2.2 V, 100 mcd, 8 LEDs, 8.89mm x 19.05mm
$ 3.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2885.

IHS

Datasheet16 pages19 years ago

Avago

Newark

Jameco (USA)

iiiC

Inventory History

3 month trend:
-4.70%

CAD Models

Download Broadcom HLMP-2885 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTD-5621AG
7-Segment LED, Green, 2.4mcd, 7.9mm L, 14.25mm W, 14.224mm H, DIP-8, TH, 8mm × 25mm × 17.1mm
Lite-OnLTC-2623G
LED Display 7-Segment Green 0.28 Inch 4-Digit Common Anode RHDP
Diodes Inc.LTS-5601AG
Single Digit Seven Segment Green 0.56 Common Anode Through Hole LED Display"

Descriptions

Descriptions of Broadcom HLMP-2885 provided by its distributors.

LED Bar Graph Array, Green, 20 mA, 2.2 V, 100 mcd, 8 LEDs, 8.89mm x 19.05mm
LED Uni-Color Green 565nm 16-Pin PDIP
Avnet Japan
Bar Graph LED; No. of LEDs:8; Color:Green; Forward Current:20mA; Luminous Intensity:100mcd; Forward Voltage:2.2V; Wavelength:565nm; LED Color:Green; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 8.89; No. of Contacts:16 ;RoHS Compliant: Yes
LED BAR MODULE, GRN; LED Configuration:Bar Module; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:8; Luminous Intensity:100mcd; Display Size:8.89mm x 19.05mm; SVHC:No SVHC (20-Jun-2011); Display Size:8.89mm x 19.05mm; External Depth:6.22mm; External Length / Height:10.16mm; External Width:20.32mm; Forward Voltage VF Max:1.8V; Illumination Colour:Green; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Light Area Width:19.05mm; Luminous Intensity Typ:100mcd; Luminous Intensity per Segment @ If Typ:100mcd; No. of Segments:1; Nom Current If per Segment:20mA; Operating Temperature Range:-20°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:565nm; Row Pitch:7.62mm; Wavelength Typ:565nm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-2885.
  • HLMP2885