Broadcom HLMP-2785

Light Bar, LED, 70 mcd (Typ.), 585 nm (Typ.), 8.89 x 19.05 mm, 2 V/ LED (Typ)
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2785.

Farnell

Datasheet16 pages19 years ago

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

CAD Models

Download Broadcom HLMP-2785 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm
KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56
KingbrightBA56-11YWA
7 Seg Numeric LED Display, 3-Character, Yellow, 14.2mm
Seven-Segment Numeric Led Display,2-Character, yellow, dip Rohs Compliant: Yes |Lumex LDD-C813RI
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"

Descriptions

Descriptions of Broadcom HLMP-2785 provided by its distributors.

Light Bar, LED, 70 mcd (Typ.), 585 nm (Typ.), 8.89 x 19.05 mm, 2 V/ LED (Typ)
LED Uni-Color Yellow 583nm 16-Pin DIP
Avnet Japan
Bar Graph LED; No. of LEDs:8; Color:Yellow; Forward Current:20mA; Luminous Intensity:70mcd; Forward Voltage:2.1V; Wavelength:583nm; LED Color:Yellow; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 8.89 ;RoHS Compliant: Yes
LED BAR MODULE YELLOW; LED Colour:Yellow; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:70mcd; No. of LEDs:8LEDs; Display Size:8.89mm x 19.05mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External D
LED BAR MODULE, YEL; No. of LEDs:8; LED Colour:Yellow; Current, If Max:25mA; Typ Luminous Intensity:70mcd; Voltage, Vf Max:1.8V; Wavelength, Peak:583nm; Operating Temperature Range:-40°C to +85°C; Current, If per Segment Nom:20mA; External Depth:6.22mm; External Length / Height:10.16mm; Illumination Colour:Yellow; Lead Cross-section Depth:0.51mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; No. of Segments:1; Row Pitch:7.62mm; Typ Luminous Intensity per Segment, @ If:70mcd; Voltage, PIV Max:6V; Width, External:20.32mm; Width, Lead Cross-section:0.58mm; Width, Light Area:19.05mm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 2785
  • HLMP-2785.
  • HLMP-2785..
  • HLMP2785