Broadcom HLMP-2600

Light Bar, LED, 23 mcd (Typ.), 626 nm (Typ.), 8.89 x 3.81 mm, 2 V/ LED (Typ)
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2600.

IHS

Datasheet16 pages19 years ago

Newark

Avago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EverlightMAN3910A
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
Lite-OnLTD-4608JR
Displays Segmented Panel 2DIGIT 16LED Sup. Red CA 10-Pin PDIP
Lite-OnLTD-6710P
7 Seg Numeric LED Display, 2-Character, Bright Red, 14.22mm
Lite-OnLTD-4708JR
650¦Ìcd 7-Segment 0.39in 6mm 10mm 10mm 10mm DIP 7mm*19.86mm*12.8mm

Descriptions

Descriptions of Broadcom HLMP-2600 provided by its distributors.

Light Bar, LED, 23 mcd (Typ.), 626 nm (Typ.), 8.89 x 3.81 mm, 2 V/ LED (Typ)
Single Color LED Array, High Efficiency Red, 8.89mm
LED Uni-Color Red 635nm 8-Pin PDIP
Bar Graph LED; No. of LEDs:4; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:23mcd; Forward Voltage:2V; Wavelength:635nm; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2600