Broadcom HLMP-2300

LED Bar Graph Array, Red, 20 mA, 2 V, 23 mcd, 2 LEDs, 8.89mm x 3.81mm
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2300.

IHS

Datasheet16 pages19 years ago

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.94%

CAD Models

Download Broadcom HLMP-2300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Broadcom HLMP-2300 provided by its distributors.

LED Bar Graph Array, Red, 20 mA, 2 V, 23 mcd, 2 LEDs, 8.89mm x 3.81mm
Bar Graph LED; No. of LEDs:2; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:23mcd; Forward Voltage:2V; Wavelength:635nm; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR MODULE, HE-RED; LED Configuration:Bar Module; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:2; Luminous Intensity:23mcd; Display Size:8.89mm x 3.81mm; SVHC:No SVHC (19-Dec-2011); Display Size:3.81mm x 8.89mm; External Depth:6.22mm; External Length / Height:4.95mm; External Width:10.16mm; Forward Voltage VF Max:1.8V; Illumination Colour:Red; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:23mcd; No. of Segments:1; Operating Temperature Range:-40°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:635nm; Wavelength Typ:635nm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 2300
  • HLMP-2300.
  • HLMP2300