Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-RUS100Z

Fiber Optic Cable 1Fibers 2.27mm Black 100m / FIBER OPTIC CBL SIMPLEX 100M

$ 107.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-RUS100Z.

Avago

Datasheet11 pages10 years ago
Datasheet10 pages14 years ago
Datasheet10 pages17 years ago

Newark

Farnell

iiiC

element14

Inventory History

3 month trend:
+795%

Supply Chain

Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Broadcom HFBR-RUS100Z provided by its distributors.

Fiber Optic Cable 1Fibers 2.27mm Black 100m / FIBER OPTIC CBL SIMPLEX 100M
Broadcom Single Mode Fiber Optic Cable, HFBR Series, 100m
Fiber Optic Cable BLK PLAST CABLE SMPL X 100 MTRSRoHS
Fiber Optic Cable, Versatile Link 1Fiber 100m
Plastic Fiber Cable - Standard Attenuation Unconnectored Simplex Cable 100 Meters RoHS Compliant
Fiber Optic Cable 1Conductors 100m Black
Avnet Japan
BROADCOM LIMITED HFBR-RUS100Z Fibre Optic Cable, Versatile Link, 1mm, 1 Fibres, Black, PE, 2.2 mm, 328 ft
Fiber optics, Transceiver module; Fiber Diameter:1 mm; Fiber Type:Plastic; Connector Type:Unconnectored; Operating Temperature Range:-40°C to +85°C; Size:100 m ;RoHS Compliant: Yes
CABLE, OPTICAL FIBRE, 100M, POLY; No. of Fibres:1; Fibre Diameter:2.2mm; SVHC:No SVHC (19-Dec-2011); Attenuation per Metre:0.22dB; Cable Length:100m; Cladding Diameter:1000µm; Cladding Refractive Index:1.417; Colour:Black; Connector Type:Unconnected; Core Diameter:1mm; Core Refractive Index:1.492; External Diameter:2.2mm; Fibre Type:Standard Attenuation POF; Length:100m; Long Term Radius Bend:35mm; Numerical Aperture NA:0.47; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Propagation Delay Constant:5ns/m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-RUS100Z.
  • HFBRRUS100Z