Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-RUD100Z

Plastic Fiber Optic Cable, Std Attenuation, Unconnectored, Duplex Zipcord, 100 M

$ 191.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-RUD100Z.

Avago

Datasheet10 pages14 years ago

Farnell

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
+78.11%

Supply Chain

Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Broadcom HFBR-RUD100Z provided by its distributors.

Plastic Fiber Optic Cable, Std Attenuation, Unconnectored, Duplex Zipcord, 100 M
CBL FIBER OPTIC POF 100M Fiber Optic Cable POF 328.1' (100.0m)
Broadcom Single Mode Fiber Optic Cable, HFBR Series, 100m
Fiber Optic Cable BLK PLAST CABLE DPLX 100 MTRS RoHS
Fiber Optic Cable, Versatile Link 2Fiber 100m
Fiber Optic Cable 2Conductors 100m
Avnet Japan
CABLE, OPTICAL FIBRE, 100M, POLY; No. of Fibres:2; Fibre Diameter:1mm; SVHC:No SVHC (19-Dec-2011); Attenuation per Metre:0.22dB; Cladding Diameter:1000µm; Cladding Refractive Index:1.417; Colour:Black; Connector Type:Unconnected; Core Diameter:1mm; Core Refractive Index:1.492; External Diameter:2.2mm; Fibre Type:Standard Attenuation POF; Length:100m; Long Term Radius Bend:35mm; Numerical Aperture NA:0.47; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Propagation Delay Constant:5ns/m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-RUD100Z.