Broadcom HFBR-RNS001Z

FIBER OPTIC CBL POF 1M / Cable Fiber Optic To 3.3' (1.0m)
$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-RNS001Z.

Avago

Datasheet10 pages14 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago

Newark

Arrow Electronics

iiiC

Future Electronics

Inventory History

3 month trend:
-5.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-RNS001Z provided by its distributors.

FIBER OPTIC CBL POF 1M / Cable Fiber Optic To 3.3' (1.0m)
Fiber Optic Cable BLK PLAST CABLE SMPL X 1 MTRS RoHS
Plastic Fiber Cable - Standard Attenuation Standard Simplex Connector Simplex Cable 1 Meter RoHS Compliant
BROADCOM LIMITED HFBR-RNS001Z Fibre Optic Cable, Versatile Link, 1mm, 1 Fibres, Black, PE, 2.2 mm, 3.28 ft
Fiber optics, Transceiver module; Fiber Diameter:1 mm; Fiber Type:Plastic; Connector Type:Standard Simplex; Operating Temperature Range:-40°C to +85°C; Size:1 m ;RoHS Compliant: Yes
CABLE, OPTICAL FIBRE, 1M, POLY; External Diameter:2.2mm; SVHC:No SVHC (19-Dec-2011); Attenuation per Metre:0.22dB; Cladding Diameter:1000µm; Cladding Refractive Index:1.417; Colour:Black; Connector Type:Standard Simplex; Core Diameter:1mm; Core Refractive Index:1.492; Fibre Type:Standard Attenuation POF; Length:1m; Long Term Radius Bend:35mm; Numerical Aperture NA:0.47; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Propagation Delay Constant:5ns/m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-RNS001Z.
  • HFBRRNS001Z