Broadcom HFBR-EUD500Z

Fiber Optic Cable, Versatile Link, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 1640 ft, 500 m
$ 973.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-EUD500Z.

Avago

Datasheet10 pages14 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
+33.33%

CAD Models

Download Broadcom HFBR-EUD500Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-EUD500Z provided by its distributors.

Fiber Optic Cable, Versatile Link, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 1640 ft, 500 m
Fiber Optic Cable Black POF Dplex 500M trs Uncon RoHS
Plastic Fiber Cable - Extra Low Loss Unconnectored Duplex Zipcord Cable 500 Meters RoHS Compliant
Fiber Optic Cable; Spool Length (Imperial):1640.42ft; Spool Length (Metric):500m; Fiber Diameter:1 mm; No. of Fibers:2; Jacket Material:Polyethylene; Jacket Color:Black; Outer Diameter:2.2mm; Fiber Type:Plastic; Jacket O.D.:2.2mm ;RoHS Compliant: Yes
CABLE, OPTICAL FIBRE, 500M, POLY; Fibre Diameter:2.2mm; No. of Fibres:2; External Diameter:2.2mm; SVHC:No SVHC (19-Dec-2011); Attenuation per Metre:0.19dB; Cable Length:500m; Cladding Diameter:1000µm; Cladding Refractive Index:1.417; Colour:Black; Connector Type:Unconnected; Core Diameter:1mm; Core Refractive Index:1.492; Fibre Type:Extra Low POF; Length:500m; Long Term Radius Bend:35mm; Numerical Aperture NA:0.47; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Propagation Delay Constant:5ns/m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM