Broadcom HFBR-2402Z

Fiber Optic Receiver, SMA Port, 820 nm, 5 Mbaud, 1500 m
$ 18.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2402Z.

IHS

Datasheet29 pages9 years ago

Avago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+9.64%

CAD Models

Download Broadcom HFBR-2402Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Broadcom HFBR-2402Z provided by its distributors.

Fiber Optic Receiver, SMA Port, 820 nm, 5 Mbaud, 1500 m
RX Optical Transceiver, 5MBd, 8-Pin, 820nm, Multi-Mode
Optical Receiver for Industrial Applications with SMA Port RoHS Compliant
RECEIVER FIBER OPTIC STD PWR SMA / Fiber Optic Receiver General Purpose 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA
Fiber optics, Emitter module; Data Rate Max:4Mbps; Connector Type:SMA, Housed; Wavelength:820nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC; Data Rate Max:5Mbaud; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:SMA; External Depth:12.7mm; External Length / Height:9.5mm; External Width:12.7mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Row Pitch:2.5mm; Supply Voltage:5V; Thread Size:1/4"-36 UNS

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2402Z.
  • HFBR2402Z