Broadcom HFBR-1414MZ

Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
$ 20.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1414MZ.

IHS

Datasheet29 pages9 years ago

Newark

Avago

Factory Futures

element14 APAC

Inventory History

3 month trend:
-27.18%

CAD Models

Download Broadcom HFBR-1414MZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-1414MZ provided by its distributors.

Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2000 m, 100 mA, 1.84 V, 3.8 V
Transceiver Optical Fiber 160MBd 8-Pin
TRANSMITTER, FIBRE OPTIC, ST, METAL; Forward Current If:100mA; Fibre Optic Connector Type:ST; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V
Fiber optics, Transceiver Module; Applications:LAN, Modems and Multiplexers; Data Rate Max:115Kbps; Supply Voltage:5V; Wavelength:820nm; Connector Type:ST; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1414MZ